
This 50V ceramic capacitor has a capacitance of 220pF and is constructed with X7R dielectric material. It is available in a 0603 package and is designed for surface mount applications. The operating temperature range is -55°C to 125°C. This component is RoHS compliant and is packaged on a tape and reel.
Samsung CL10B221KB8NNNC technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B221KB8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
