The CL10B222KO8NNNC is a 2.2nF ceramic capacitor from Samsung, featuring a 0603 package and X7R dielectric. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is RoHS compliant and suitable for surface mount applications.
Samsung CL10B222KO8NNNC technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B222KO8NNNC to view detailed technical specifications.
No datasheet is available for this part.