This multilayer ceramic capacitor has a capacitance of 0.022uF, a voltage rating of 16VDC, and a tolerance of 20%. It features an X7R dielectric and is packaged in a 0603 case style with a surface mount termination style. The capacitor operates over a temperature range of -55 to 125 degrees Celsius.
Samsung CL10B223MO8NNNC technical specifications.
| Capacitance | 0.022uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL10B223MO8NNNC to view detailed technical specifications.
No datasheet is available for this part.