The CL10B224MO8NNNC is a 220nF ceramic capacitor from Samsung with a voltage rating of 16V. It has a tolerance of 20% and is available in a 0603 package type. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is lead free and RoHS compliant, making it suitable for use in a variety of electronic devices.
Samsung CL10B224MO8NNNC technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B224MO8NNNC to view detailed technical specifications.
No datasheet is available for this part.
