The CL10B272KB8SFNC is a 2.7nF multilayer ceramic capacitor from Samsung, rated for 50V with a tolerance of 10%. It features soft termination and is lead-free. This component is designed for surface mount applications and is packaged in cut tape. The operating temperature range is -55°C to 125°C, and it is compliant with RoHS regulations.
Samsung CL10B272KB8SFNC technical specifications.
| Capacitance | 2.7nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Soft Termination |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B272KB8SFNC to view detailed technical specifications.
No datasheet is available for this part.