This ceramic capacitor features a capacitance of 330pF, a working voltage of 50VDC, and a tolerance of 10%. It is constructed with X7R dielectric material and has a package size of 0603. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Samsung CL10B331KB8NNNL technical specifications.
| Capacitance | 330pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
Download the complete datasheet for Samsung CL10B331KB8NNNL to view detailed technical specifications.
No datasheet is available for this part.