
This 33nF multilayer ceramic capacitor is rated for 50V with a tolerance of 5%. It has a package type of 0603 and is constructed with a flat design. The capacitor operates within a temperature range of -55°C to 125°C. It is RoHS compliant and available in quantities of 15000 per reel.
Samsung CL10B333JB8NNNL technical specifications.
| Capacitance | 33nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B333JB8NNNL to view detailed technical specifications.
No datasheet is available for this part.