Cap Ceramic 0.33uF 25V X7R 10% Pad SMD 0603 125°C Automotive T/R
Samsung CL10B334KA8VPNC technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL10B334KA8VPNC to view detailed technical specifications.
No datasheet is available for this part.