Cap Ceramic 0.33uF 16V X7R 10% Pad SMD 0603 125°C Low ESR Automotive T/R
Samsung CL10B334KO8VPNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL10B334KO8VPNC to view detailed technical specifications.
No datasheet is available for this part.