
The CL10B392KB8NFNC is a multilayer ceramic capacitor from Samsung with a capacitance of 3.9nF and a voltage rating of 50V. It has a tolerance of 10% and is packaged in the 0603 case code. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in quantities of 4000 and is packaged on cut tape for surface mount applications.
Samsung CL10B392KB8NFNC technical specifications.
| Capacitance | 3.9nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B392KB8NFNC to view detailed technical specifications.
No datasheet is available for this part.