This 25V ceramic chip capacitor features a capacitance of 0.039uF with a 5% tolerance. It has a dielectric of X7R and is constructed with a flat construction style. The capacitor is rated for operation between -55°C and 125°C and is mounted via a pad termination style. It is available in a 0603 package case style.
Samsung CL10B393JA8NNNC technical specifications.
| Capacitance | 0.039uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL10B393JA8NNNC to view detailed technical specifications.
No datasheet is available for this part.