
The CL Series ceramic capacitor is a 4.7nF, 5% tolerance, 50V X7R capacitor with a 0603 package. It is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed from ceramic material and is lead free. It is RoHS compliant and available in tape and reel packaging.
Samsung CL10B472JB8NNNC technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B472JB8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
