
This 4.7nF ceramic capacitor has a 10% tolerance and a 100V voltage rating. It is a multilayer ceramic capacitor with a 0603 package type and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor is lead free and RoHS compliant.
Samsung CL10B472KC8NNNC technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B472KC8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
