Samsung CL10B472MC6NXNC technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B472MC6NXNC to view detailed technical specifications.
No datasheet is available for this part.