
The CL10B682KB8NNND is a 50V ceramic capacitor with a capacitance of 6.8nF. It has a tolerance of 10% and is constructed with X7R dielectric material. The capacitor is available in a 0603 package, suitable for surface mount applications, and is lead free. It operates over a temperature range of -55°C to 125°C.
Samsung CL10B682KB8NNND technical specifications.
| Capacitance | 6.8nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10B682KB8NNND to view detailed technical specifications.
No datasheet is available for this part.