
The CL10C010BB8NNND is a 50V ceramic capacitor with a capacitance of 1pF. It has a package type of 0603 and is constructed with a flat, lead-free design. The capacitor is surface mountable and has a maximum operating temperature of 125°C. It is RoHS compliant and available in a tape and reel packaging with a quantity of 10,000 units.
Samsung CL10C010BB8NNND technical specifications.
| Capacitance | 1pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 0.1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C010BB8NNND to view detailed technical specifications.
No datasheet is available for this part.
