
The CL10C030BB8NNND is a 50V multilayer ceramic capacitor from Samsung, featuring a capacitance of 3pF and a C0G dielectric. It has a 0603 package type and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in tape and reel packaging.
Samsung CL10C030BB8NNND technical specifications.
| Capacitance | 3pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C030BB8NNND to view detailed technical specifications.
No datasheet is available for this part.
