
The CL10C050BB8NFNC is a 50V ceramic multilayer capacitor from Samsung with a capacitance of 5pF. It has a 0603 package type and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is available in a cut tape packaging format with a package quantity of one.
Samsung CL10C050BB8NFNC technical specifications.
| Capacitance | 5pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C050BB8NFNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.