This 0603 ceramic capacitor from Samsung features a capacitance of 5pF with a tolerance of 0.1pF and a dielectric of C0G. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It has a height of 0.8mm and a termination style of pad.
Samsung CL10C050BB8NNND technical specifications.
| Capacitance | 5pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL10C050BB8NNND to view detailed technical specifications.
No datasheet is available for this part.