The Samsung CL10C0R6CB8NNNC is a ceramic capacitor with a capacitance of 0.6pF and a voltage rating of 50VDC. It has a tolerance of 0.25pF and a dielectric of C0G. This capacitor is available in a 0603 package and is designed for surface mount applications. It operates within a temperature range of -55 to 125 degrees Celsius.
Samsung CL10C0R6CB8NNNC technical specifications.
| Capacitance | 0.6pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL10C0R6CB8NNNC to view detailed technical specifications.
No datasheet is available for this part.