
This 10pF ceramic capacitor is rated for 50V and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a 0603 case and is suitable for surface mount applications. The capacitor is RoHS compliant and is available in cut tape packaging.
Samsung CL10C100CB8NNWC technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C100CB8NNWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
