
The CL10C100DB8NNND is a 10pF multilayer ceramic capacitor from Samsung, rated for 50V DC. It features a C0G dielectric and a 0603 package, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant.
Samsung CL10C100DB8NNND technical specifications.
| Capacitance | 10pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C100DB8NNND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
