
This is a 10pF ceramic capacitor with a voltage rating of 50V and a tolerance of 5%. It is packaged in a 0603 case and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C, and it is compliant with RoHS regulations.
Samsung CL10C100JB8NNWC technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C100JB8NNWC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
