
This 50V ceramic capacitor features a capacitance of 100pF and a 5% tolerance. It has a C0G dielectric and is constructed with ceramic material. The capacitor is packaged in a 0603 case, measuring 0.8mm in height and 1.6mm in length. It is designed for surface mount applications and is rated for operation between -55°C and 125°C.
Samsung CL10C101JB8NNNC technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C101JB8NNNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
