This 0603 surface mount multilayer ceramic capacitor from Samsung features a capacitance of 0.001uF and a voltage rating of 100VDC with a tolerance of 5%. It has a C0G dielectric and is suitable for microwave applications. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and has a height of 0.8mm.
Samsung CL10C102JC8NNNC technical specifications.
| Capacitance | 0.001uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
Download the complete datasheet for Samsung CL10C102JC8NNNC to view detailed technical specifications.
No datasheet is available for this part.