Samsung CL10C120JB8NNWC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung CL10C120JB8NNWC to view detailed technical specifications.
No datasheet is available for this part.