This 50V ceramic capacitor features a capacitance of 150pF with a 2% tolerance. It has a C0G dielectric and is packaged in a 0603 case. The component is designed for surface mount applications and operates within a temperature range of -55°C to 125°C. It is lead-free and RoHS compliant.
Samsung CL10C151GB8NNNC technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.035inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C151GB8NNNC to view detailed technical specifications.
No datasheet is available for this part.