This 18pF multilayer ceramic capacitor from Samsung is rated for 100V DC and features a C0G dielectric. It has a 0603 package type and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C.
Samsung CL10C180FC8NNNC technical specifications.
| Capacitance | 18pF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C180FC8NNNC to view detailed technical specifications.
No datasheet is available for this part.