This 100VDC multilayer ceramic capacitor from Samsung features a capacitance of 20pF with a tolerance of 5%. The C0G dielectric ensures stable capacitance over temperature. The component is rated for operation between -55°C and 125°C and is suitable for surface mount applications in the 0603 package.
Samsung CL10C200JC8NNNC technical specifications.
| Capacitance | 20pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL10C200JC8NNNC to view detailed technical specifications.
No datasheet is available for this part.