
This 27pF ceramic capacitor has a voltage rating of 50V and a tolerance of 5%. It is constructed with a C0G dielectric and has a flat construction. The capacitor is available in a 0603 package, which is suitable for surface mount applications. It can operate over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samsung CL10C270JB8NFNC technical specifications.
| Capacitance | 27pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C270JB8NFNC to view detailed technical specifications.
No datasheet is available for this part.