This 50V multilayer ceramic capacitor has a capacitance of 270 picofarads with a tolerance of 5%. It is constructed with a C0G dielectric and is available in a 0603 surface mount package. Operating temperature range is from -55°C to 125°C. The capacitor is RoHS compliant and suitable for use in a variety of applications.
Samsung CL10C271JB8NCNC technical specifications.
| Capacitance | 270pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C271JB8NCNC to view detailed technical specifications.
No datasheet is available for this part.