The CL10C2R4CB8ANNC is a 2.4pF multilayer ceramic capacitor from Samsung, packaged in a 0603 case. It features a C0G dielectric and is constructed in a flat configuration. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is packaged in tape and reel format. The CL10C2R4CB8ANNC is compliant with RoHS regulations.
Samsung CL10C2R4CB8ANNC technical specifications.
| Capacitance | 2.4pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C2R4CB8ANNC to view detailed technical specifications.
No datasheet is available for this part.