This 50V ceramic chip capacitor features a capacitance of 2.7pF with a tolerance of 0.1pF and a dielectric of C0G. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat construction and has a pad termination style. It is available in a 0603 package case style with a surface mount mounting type and a height of 0.8mm.
Samsung CL10C2R7BB8NNWC technical specifications.
| Capacitance | 2.7pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL10C2R7BB8NNWC to view detailed technical specifications.
No datasheet is available for this part.