This 50V ceramic capacitor features a capacitance of 33nF and is packaged in a 0603 format. It operates within a temperature range of -55 to 125°C. The capacitor is a multilayer ceramic type, suitable for various electronic applications.
Samsung CL10C331KB8NNNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CL10C(50V)NEW |
| Height | 0.8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL10C331KB8NNNC to view detailed technical specifications.
No datasheet is available for this part.