The CL10C360JB8NNND is a 0.036uF ceramic capacitor from Samsung with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50V and is packaged in a 0603 package type. The capacitor has a width of 0.8mm and a length of 1.6mm, with a height of 0.9mm. It is a multilayer ceramic capacitor with a capacitance of 0.036uF.
Samsung CL10C360JB8NNND technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.000036 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL10C360JB8NNND to view detailed technical specifications.
No datasheet is available for this part.