This 3.9pF ceramic capacitor features a 0603 package, C0G dielectric, and a surface mount construction. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The capacitor is available in a tape and reel packaging format.
Samsung CL10C3R9CB8ANND technical specifications.
| Capacitance | 3.9pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C3R9CB8ANND to view detailed technical specifications.
No datasheet is available for this part.