
The CL10C470JB8NNNL is a ceramic capacitor from Samsung with a capacitance of 47pF and a voltage rating of 50V. It has a tolerance of 5% and is constructed with a C0G dielectric. The capacitor is available in a 0603 package and is lead-free. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Samsung CL10C470JB8NNNL technical specifications.
| Capacitance | 47pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL10C470JB8NNNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
