The CL10 C0G 50V 0.47uF 0603 is a ceramic capacitor from Samsung with a capacitance of 0.00047 F, a DC rated voltage of 50 V, and a series of CL10 (C0G, 50V). It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 0.8 mm in width and 1.6 mm in length, with a height of 0.8 mm. It is available in a 0603 package type.
Samsung CL10C471JBNC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | CL |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CL10 (C0G,50V) |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL10C471JBNC to view detailed technical specifications.
No datasheet is available for this part.