The CL10F103MB8NNNC is a 0.01uF multilayer ceramic capacitor with a 50VDC rating and 20% tolerance. It has a dielectric of Y5V and is constructed with a flat ceramic chip case style. The capacitor is rated for surface mount and has a termination style of pad. Operating temperature range is -30 to 85 degrees Celsius.
Samsung CL10F103MB8NNNC technical specifications.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | Y5V |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samsung CL10F103MB8NNNC to view detailed technical specifications.
No datasheet is available for this part.