Multilayer Ceramic Capacitor (MLCC) with 1uF capacitance and 25V DC rating. Features X5R dielectric, 10% tolerance, and a 0805 (2012 metric) surface mount package. Operates across a -55°C to 85°C temperature range. Constructed from ceramic material with a flat profile, measuring 2mm in length, 1.25mm in width, and 1.25mm in height. Packaged on tape and reel, this lead-free and RoHS compliant component is designed for efficient board assembly.
Samsung CL21A105KAFNNNE technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.053inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21A105KAFNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.