2.2µF, 50V X5R multilayer ceramic capacitor with 10% capacitance tolerance. Features a 0805 SMD package with 2 terminals, measuring 2mm in length and 1.25mm in width and height. Operates across a temperature range of -55°C to 85°C.
Samsung CL21A225KBFNNNE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL21A225KBFNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.