22µF 16V X5R multilayer ceramic capacitor with a ±10% tolerance. Features a 2-terminal surface-mount design in an 0805 package, operating across a temperature range of -55°C to 85°C. This ceramic capacitor is supplied on tape and reel.
Samsung CL21A226KOQNNNE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL21A226KOQNNNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.