
22uF, 6.3V multilayer ceramic capacitor with X5R dielectric and 20% tolerance. Features a 0805 (2012 metric) surface mount package, 85°C maximum operating temperature, and is RoHS compliant. Constructed from ceramic material with a flat profile, measuring 2mm in length, 1.25mm in width, and 1.25mm in height. Supplied in cut tape packaging with 3000 units per package.
Samsung CL21A226MQQNNNG technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.25mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.055inch |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21A226MQQNNNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
