The CL21B104KBF5PNE is a 10uF ceramic capacitor with a rated voltage of 50V. It has a 0805 package type and measures 1.25mm in width and 2mm in length. The capacitor operates within a temperature range of -55 to 125°C. It is a multilayer ceramic capacitor with a capacitance of 0.1uF.
Samsung CL21B104KBF5PNE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL21B104KBF5PNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.