Multilayer Ceramic Capacitor (MLCC) with 0.1 µF capacitance and 100 V DC rated voltage. Features X7R dielectric for stable performance across a wide temperature range of -55°C to 125°C. Designed with soft termination for enhanced reliability and suitable for automotive applications. This 2-terminal component is provided in an 0805 SMD package.
Samsung CL21B104KCCWPNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL21B104KCCWPNC to view detailed technical specifications.
No datasheet is available for this part.