Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 10V DC rating. Features X7R dielectric, 10% tolerance, and a 0805 (2012 metric) surface mount package. Operates across a temperature range of -55°C to 125°C. Constructed with ceramic material, it offers a flat profile with dimensions of 1.25mm height, 1.25mm depth, 2mm length, and 1.25mm width. This lead-free, RoHS-compliant component is supplied on tape and reel.
Samsung CL21B106KPQNFNE technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CL |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B106KPQNFNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
