This 0.0012uF ceramic capacitor is rated for 50V DC and has a maximum operating temperature of 125 degrees Celsius. It measures 1.25mm in width, 2mm in length, and 0.75mm in height. The capacitor is a multilayer ceramic type, suitable for use in a variety of electronic applications.
Samsung CL21B122KBANNNL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL21B122KBANNNL to view detailed technical specifications.
No datasheet is available for this part.