This is a multilayer ceramic capacitor with a capacitance of 0.0033uF and a DC rated voltage of 100V. It has a package type of 0805 and is a type of multilayer ceramic capacitor. The capacitor is designed to operate within a temperature range of -55 to 125 degrees Celsius. It has a width of 1.25mm and a length of 2mm, with a height of 0.65mm.
Samsung CL21B332KCANNNC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung CL21B332KCANNNC to view detailed technical specifications.
No datasheet is available for this part.