
The CL21B334KBFNNNG is a 330nF ceramic capacitor from Samsung with a 10% tolerance and a voltage rating of 50V. It features a 0805 package type and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is lead-free and constructed from ceramic material with an X7R dielectric.
Samsung CL21B334KBFNNNG technical specifications.
| Capacitance | 330nF |
| Package/Case | 0805 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B334KBFNNNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.