The CL21B474KBF4PNG is a multilayer ceramic capacitor with a capacitance of 470nF and a voltage rating of 50V. It has a tolerance of 10% and is rated for operation between -55°C and 125°C. The capacitor is packaged in an 0805 case and is suitable for surface mount applications. It is compliant with AEC-Q200 and RoHS regulations.
Samsung CL21B474KBF4PNG technical specifications.
| Capacitance | 470nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CL |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Samsung CL21B474KBF4PNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.